Siemens Brown 3 Gang Cover
- RS Stock No.:
- 167-663
- Mfr. Part No.:
- 5TG4812-0CH
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$220.24
(exc. GST)
$242.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $220.24 | $110.12 |
*price indicative
- RS Stock No.:
- 167-663
- Mfr. Part No.:
- 5TG4812-0CH
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Colour | Brown | |
| Material | Thermoplastic | |
| Number of Gangs | 3 | |
| Height | 68mm | |
| Width | 68mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Colour Brown | ||
Material Thermoplastic | ||
Number of Gangs 3 | ||
Height 68mm | ||
Width 68mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Intermediate Frame features a matte thermoplastic central plate designed for flush mounting, measuring 68mm in height and 11mm in depth. With a protection class of IP20, it is suitable for use in environments where minimal moisture and dust are present. Additionally, the product is halogen-free, ensuring a safer application without harmful materials.
Painted surface for durability and aesthetics
No strain relief for a streamlined design
No printed markings for a clean look
Environmental compliance confirmed
