Siemens Silver 1 Gang Light Switch Cover
- RS Stock No.:
- 162-043
- Mfr. Part No.:
- 5UH1063
- Brand:
- Siemens
Subtotal (1 unit)*
$32.50
(exc. GST)
$35.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.50 |
*price indicative
- RS Stock No.:
- 162-043
- Mfr. Part No.:
- 5UH1063
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Switch Cover | |
| Colour | Silver | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 65mm | |
| Width | 65mm | |
| Depth | 65mm | |
| Series | DELTA Profil | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Switch Cover | ||
Colour Silver | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 65mm | ||
Width 65mm | ||
Depth 65mm | ||
Series DELTA Profil | ||
- COO (Country of Origin):
- ES
The Siemens DELTA profile cover plate is a sophisticated solution designed to enhance both functionality and aesthetics of your power outlets. Featuring a sleek, silver finish, this cover plate is crafted from premium thermoplastic, ensuring durability and a polished appearance to complement modern interiors. With its 65x65 mm dimensions and black bezel, it offers increased touch protection, maximising safety without compromising on style.
Sleek silver design adds a modern touch
Durable thermoplastic construction
Enhanced touch protection for safety
Halogen free for sustainability
Secure screw installation
Versatile compatibility with various systems
Related links
- Siemens Silver 1 Gang Light Switch Cover
- ABB Silver 1 Gang Light Switch Cover
- HPM Silver 1 Gang Light Switch Cover
- Schneider Electric Silver 1 Gang Light Switch Cover
- Legrand Silver 1 Gang Light Switch Cover
- Siemens White 1 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover
- Legrand 1 Gang Light Switch Cover
