SICK MICS3 Series Laser Scanner Safety Laser Scanner

Subtotal (1 unit)*

$15,110.35

(exc. GST)

$16,621.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,110.35

*price indicative

RS Stock No.:
285-4117
Mfr. Part No.:
MICS3-CBAZ55EN1P01 / 1103950
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

MICS3

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

845nm

Maximum Response Time

95 ms

Terminal Type

M12

Dimensions

112 x 150.8 x 111.1 mm

Product Length

111.1mm

Protective Height

5.5m

Application

Indoor

Features

Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching

Width

112mm

Length

111.1mm

Height

150.8mm

COO (Country of Origin):
DE

Overview


The microScan3 safety laser scanner stands for the protection of very different applications: from stationary to mobile, from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambient light, and delivers high precision measurement data. It increases the productivity and availability of machines. The different variants of the microScan3 can be integrated simply and safely into countless networks.

In addition, the safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine User friendly operation, innovation and very high performance.

At a glance


Innovative safeHDDM® scanning technology
High-precision measurement data via Ethernet interface
Protective field range: up to 9 m, scanning angle: 275°
Up to 128 freely configurable fields and up to 8 simultaneous protective fields
Standardized communication interfaces
System plug with configuration memory

Your Benefit


Very high machine availability and productivity thanks to the patented safeHDDM® scanning technology
Flexibility for safe automation processes due to simultaneous protective fields, contour detection fields and detailed data output
Safe integration into different control systems via I/O, EFI-pro, EtherNet/IP™ CIP Safety™ or PROFINET PROFIsafe, EtherCAT® FSoE, etc.
Saves time during commissioning and diagnostics thanks to the intuitive Safety Designer software, multi-color display and system plug

Applications


Fields of applications
Hazardous area, hazardous point and access protection of stationary applications
Safety and localization for mobile platforms and mobile robots
Simultaneous protection of several hazardous areas

Related links