Banner SLPP Series Light Curtain Receiver, Sender, 28 Beam(s), 25 mm Resolution
- RS Stock No.:
- 840-2873
- Mfr. Part No.:
- SLPP25-550P88
- Brand:
- Banner
Subtotal (1 unit)*
$3,184.78
(exc. GST)
$3,503.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,184.78 |
*price indicative
- RS Stock No.:
- 840-2873
- Mfr. Part No.:
- SLPP25-550P88
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | SLPP | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 28 | |
| Protective Height | 550mm | |
| Maximum Protective Width | 7m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 100mm | |
| Maximum Scanning Distance | 7m | |
| Height | 26mm | |
| Length | 605mm | |
| Width | 28mm | |
| Maximum Response Time | 11ms | |
| Terminal Type | 8-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series SLPP | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 28 | ||
Protective Height 550mm | ||
Maximum Protective Width 7m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 100mm | ||
Maximum Scanning Distance 7m | ||
Height 26mm | ||
Length 605mm | ||
Width 28mm | ||
Maximum Response Time 11ms | ||
Terminal Type 8-Pin M12 | ||
- COO (Country of Origin):
- US
Turck EZ-SCREEN SLPK/ SLPP Series Light Curtain
Turck EZ-SCREEN series of Light Barriers provide the user with a premium & versatile safety system. Thanks to the compact profile of the EZ-SCREEN series and comprehensive range of mounting options, this series can be used in a comprehensive range of applications and environments. Featuring an intuitive DIP switch configuration system, there is no timely set up procedure and can be easily changed depending on the requirements
Extremely fast response time, up to 8 Milliseconds for applications where speed is critical
Unique first and last beam positioning ensures continuous sensing, coupled with the supplied side-mounted brackets allow no "Dead Zone" while in operation
Various detection ranges offered, ranging from 150 - 1350mm
Various plating finishes are available for use within specific environments, such as nickel-plated housings for ESD requirements, powder coated "Safety" yellow and clear anodized aluminium
Comes with rich requirement approvals, such as cULus NIPF, CE certified to Type 4, Category 4PLe & SIL 3
Exceeds OSHA/ANSI Control Reliability requirements for premium approval
Light Curtain
Note
Not sure of the configuration required? Then why not take a look at the EZ-SCREEN Light Curtain Kits, RS Stock No 840-2912
Related links
- Omron F3SG-RE Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
