Omron F3SG Series Light Curtain Receiver, Sender, 44 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

$2,194.28

(exc. GST)

$2,413.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,194.28

*price indicative

RS Stock No.:
214-6759
Mfr. Part No.:
F3SG-2SRB0880-25
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

44

Protective Height

880mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Width

32mm

Height

38mm

Maximum Response Time

13ms

Length

880mm

Omron F3SG Series Light Curtain, 880mm Protective Height, 44 Beams - F3SG-2SRB0880-25


This light curtain is a receiver unit designed to protect personnel and machinery by creating an optical safety barrier for access control in industrial settings. It operates as a safety sensor within machine-guarding arrangements, detecting interruptions across multiple beams to stop or prevent hazardous motion. The device is intended for applications that require Type 2 protective performance with compact sensor packaging.

Features and Benefits:


• 44 detection beams provide fine-grained object recognition
• 25mm beam spacing delivers improved intrusion detection accuracy
• 0.3-20m scanning range enables flexible mounting distances
• 13 ms maximum response time supports prompt hazard interruption
• 28.8V maximum supply permits integration with common control systems
• 20m protective width allows coverage of large safeguarding zones

Applications


• Suitable for guarding automated press and stamping cells
• Ideal for perimeter protection around palletising stations
• Used with robotic workstations requiring light-based access control
• Can be used for conveyor line end-of-line safeguarding
• Appropriate for integration into inspection and testing areas

What is the smallest object size this receiver can detect?


With 25mm beam spacing and 44 beams across the active area, the receiver senses intrusions matching the beam resolution characteristic, enabling detection of relatively small cross-sectional obstructions.

How quickly will the system react to a blocked beam?


The receiver supports a maximum response latency of 13 ms, which governs the time from beam interruption to output signalling for safety circuits.

What mounting depth should I allow for the unit?


The sensor has a profile width of 32mm and a height of 38mm, so mounting arrangements should accommodate these compact dimensions for flush or surface-mounted installations.

How far can transmitter and receiver be separated?


The specified operational separation range extends from 0.3m up to 20 m, allowing installation flexibility for varied machine layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy