Omron F3SG Series Light Curtain Receiver, Sender, 46 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6792
- Mfr. Part No.:
- F3SG-4SRB0920-25-F
- Brand:
- Omron
Subtotal (1 unit)*
$2,646.73
(exc. GST)
$2,911.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,646.73 |
*price indicative
- RS Stock No.:
- 214-6792
- Mfr. Part No.:
- F3SG-4SRB0920-25-F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 46 | |
| Protective Height | 920mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 13ms | |
| Height | 920mm | |
| Width | 32mm | |
| Length | 920mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 46 | ||
Protective Height 920mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 13ms | ||
Height 920mm | ||
Width 32mm | ||
Length 920mm | ||
Omron F3SG Series Light Curtain, 920mm Protective Height, 25mm Beam Resolution - F3SG-4SRB0920-25-F
This light curtain is a safety receiver designed to protect personnel around machinery by detecting intrusions into hazardous areas. It operates as part of a guarded perimeter, using multiple beams to form a monitored plane suitable for industrial installation where reliable presence detection is required.
Features and Benefits:
• 46 beams provide fine object discrimination and detection accuracy
• 25mm beam spacing delivers high-resolution sensing capability
• 0.3-20m scanning range supports short to long-distance installations
• 13ms maximum response time enables rapid detection and shutdown
• 20m maximum protective width covers extensive guard openings
• 28.8V maximum supply voltage allows straightforward integration with control systems
• 25mm beam spacing delivers high-resolution sensing capability
• 0.3-20m scanning range supports short to long-distance installations
• 13ms maximum response time enables rapid detection and shutdown
• 20m maximum protective width covers extensive guard openings
• 28.8V maximum supply voltage allows straightforward integration with control systems
Applications
• Suitable for safeguarding robotic workcells in assembly lines
• Ideal for perimeter protection on press and punch machinery
• Used with automated conveyors to prevent access during operation
• Can be used for access control on automated loading bays
• Used for presence detection in inspection and test stations
• Ideal for perimeter protection on press and punch machinery
• Used with automated conveyors to prevent access during operation
• Can be used for access control on automated loading bays
• Used for presence detection in inspection and test stations
What type of safety integrity does it provide for hazardous zones?
It fulfils a Type 4 safety classification, offering a high level of risk reduction through continuous, reliable light-beam monitoring.
How compact is the receiver for tight mounting spaces?
The receiver has a 32mm profile width, enabling installation on narrow mounting brackets and within constrained guard frames.
What protective height coverage does it offer for typical machine openings?
It provides a 920mm protective height, suitable for covering common access heights on machinery and guards.
How is beam count related to detection performance in practice?
The 46 separate beams create multiple detection planes that improve object recognition and reduce the likelihood of undetected intrusions.
Related links
- Omron F3SG Series Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 22 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 14 Beam(s), 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 85 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
