SICK C2MT Series Light Curtain Receiver, Sender, 24 mm Resolution
- RS Stock No.:
- 701-2928
- Mfr. Part No.:
- C2MT-04824BBC03DB0
- Brand:
- SICK
Subtotal (1 unit)*
$1,211.58
(exc. GST)
$1,332.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,211.58 |
*price indicative
- RS Stock No.:
- 701-2928
- Mfr. Part No.:
- C2MT-04824BBC03DB0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2MT | |
| Beam Resolution | 24mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 480mm | |
| Maximum Protective Width | 8m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 8m | |
| Length | 32mm | |
| Height | 480mm | |
| Maximum Response Time | 13ms | |
| Width | 15mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2MT | ||
Beam Resolution 24mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 480mm | ||
Maximum Protective Width 8m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 8m | ||
Length 32mm | ||
Height 480mm | ||
Maximum Response Time 13ms | ||
Width 15mm | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE

SICK C2MT Series Light Curtain, 480mm Protective Height, 24mm Beam Resolution - C2MT-04824BBC03DB0
This light curtain receiver provides non-contact presence detection for machine safety applications. Designed for standalone operation with optical synchronisation and delivered as a twin stick, it creates a protective field suitable for safeguarding access points and hazardous areas. The device operates from low-voltage DC supplies and is supplied with mounting brackets, a test rod and system plug to simplify installation.
Features and Benefits:
• 13 MS maximum response time provides Rapid fault reaction
• 8m maximum scanning distance extends protection reach
• Type 2 safety sensor meets IEC 61496-1 classification
• 24V DC operation enables compatibility with typical controls
• 24mm beam resolution aids detection of small intrusions
• 8m maximum scanning distance extends protection reach
• Type 2 safety sensor meets IEC 61496-1 classification
• 24V DC operation enables compatibility with typical controls
• 24mm beam resolution aids detection of small intrusions
Applications
• Suitable for safeguarding access Gates on production lines
• Used with safety relays for restart interlock configurations
• Ideal for perimeter detection on robotic cells
• Can be used for conveyor end-of-line guarding
• Used with safety relays for restart interlock configurations
• Ideal for perimeter detection on robotic cells
• Can be used for conveyor end-of-line guarding
What electrical connection does it use?
It connects via a 5-pin M12 plug with a 350mm cable lead.
How does the device behave under fault conditions?
A safe state is achieved by switching at least one OSSD to OFF.
What environmental conditions can it tolerate?
It is rated to IP65 and operates between -20°C and +55°C.
What mechanical housing characteristics support installation?
The profile is a Compact aluminium alloy section with a 15mm cross-section.
How is optical interference avoided in multi-unit setups?
Synchronisation is optical and does not require separate synchronisation wiring.
Note
Two identical miniTwin-stick packages MUST always be ordered for a complete system.,Cable: Each miniTwin is supplied with an M12 5-pin 1-way system plug. To cascade 3 pairs you will need 2 x cascade cables. Either 701-2962 for miniTwin up to 540mm or 701-2971 for miniTwin over 600mm. These cascade cables have 2 x plugs and should be attached to the rear of your middle pair of miniTwin. The cascade extender cable 701-2974 can be used in conjunction with the 2 x cascade cables to increase the distance between miniTwin if required. Regardless of whether you use these devices stand-alone or in a 2 x pair or cascade format you will need to purchase 2 x M12 5-pin connector cable eg 523-0335.,Brackets: 2 x C-Fix and 2 x L-Fix brackets are supplied with each miniTwin. To mount (stand-alone only) as a flat installation on a profile frame or in a machine niche purchase optional O-Fix brackets 701-2978
- RS Stock No. 7012943
- Mfr. Part No. C2MT-12024BBC03FE0
Each
$1,747.34
- RS Stock No. 7012934
- Mfr. Part No. C2MT-09024BBC03FE0
Each
$1,710.29
- RS Stock No. 7012924
- Mfr. Part No. C2MT-03024BBC04DE0
Each
$1,078.38
- RS Stock No. 7012921
- Mfr. Part No. C2MT-01824BBC03BE0
Each
$896.37
Related links
- SICK C2MT Series Light Curtain Receiver, 24 mm Resolution
- SICK C2MT Series Light Curtain, 24 mm Resolution
- SICK C2MT Series Light Curtain Receiver, 34 mm Resolution
- SICK C2MT Series Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 30 mm Resolution
- Smartscan 1K3 Series Light Curtain Receiver 30 mm Resolution
- Smartscan 1K3 Series Light Curtain Receiver 40 mm Resolution










