SICK C2C Series Light Curtain Sender, 14 mm Resolution

Subtotal (1 unit)*

$700.88

(exc. GST)

$770.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.88

*price indicative

RS Stock No.:
285-9392
Mfr. Part No.:
C2C-SA03010A10000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C2C

Beam Resolution

14mm

Component Type

Sender

Safety Type

2

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

300mm

Maximum Supply Voltage

24V dc

Maximum Scanning Distance

10m

Width

34mm

Terminal Type

M12 Connector

COO (Country of Origin):
DE

SICK C2C Series Light Curtain, 300mm Protective Height, 14mm Beam Resolution - C2C-SA03010A10000


This light curtain is a sender component designed for machine guarding in standard industrial environments. It provides an optical protective field to detect intrusions and supports optical synchronisation with a compatible receiver. The unit employs near-infrared light at 850nm and operates from a 24V DC supply, with LED status indicators and an aluminium extruded housing rated to IP65/IP67 for harsh conditions.

Features and Benefits:


• 14mm beam resolution for precise object detection
• 10m scanning range for extended safety coverage
• 24V DC supply consumption typical 0.96W for low power draw
• M12 5-pin plug connection for simple system integration
• IP65/IP67 enclosure rating for washdown and dust protection

Applications


• Suitable for safeguarding access to automated machinery
• Ideal for integration with safety relays and contactors
• Used for perimeter protection of conveyor systems
• Can be used for service areas requiring optical synchronisation
• Suitable for installations requiring Compact 34mm profile

What safety performance level does it provide?


It meets Type 2 classification and attains SIL1 and PL c under relevant standards.

How is the unit synchronised with other devices?


Synchronisation is optical, enabling paired operation with a compatible receiver.

What environmental stresses can it withstand?


It tolerates -30°C to +55°C operating temperature, 15%-95% non-condensing humidity, vibration and shock per specified standards.

Which connection details are relevant for wiring?


It uses an M12 5-pin plug with a 150mm cable length and 4.3mm cable diameter.

What fault behaviour is provided in the event of a failure?


A fault forces at least one OSSD to the OFF state and supports lock-out on cross-circuits.

  • RS Stock No. 2850957
  • Mfr. Part No. C2C-SA06010A10000
Each
$1,017.40
  • RS Stock No. 2850962
  • Mfr. Part No. C2C-SA12010A10000
Each
$1,717.90
  • RS Stock No. 2850956
  • Mfr. Part No. C2C-SA04510A10000
Each
$885.94
  • RS Stock No. 2850960
  • Mfr. Part No. C2C-SA09010A10000
Each
$1,366.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy