SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution

Subtotal (1 unit)*

$1,250.63

(exc. GST)

$1,375.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,250.63

*price indicative

RS Stock No.:
913-9273
Distrelec Article No.:
304-02-491
Mfr. Part No.:
C2C-EA09030A10000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 2

Standards/Approvals

c

Protective Height

900mm

Maximum Protective Width

15m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

0μm

Maximum Scanning Distance

12m

Maximum Response Time

11ms

Width

34mm

Height

30.7mm

Length

913mm

Terminal Type

5-Pin M12

RoHS Status: Exempt

COO (Country of Origin):
DE
Note: For a complete light curtain system (sender and receiver), please select the complementary component shown in Accessories

Sick deTec2 Core Safety Light Curtain


The deTec2 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec2 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.

Features & Benefits


Simple assembly with innovative mounting

No blind zones

Integrated LED display

Resolution of 30 mm

Protective field height of 300 mm to 2100 mm

Automatic calibration on the protective field width up to 10 m range

Ambient operating temperature of -30°C to +55°C

Enclosure rating IP65 & IP67

Flexi Loop-compatible M12 male connector

Applications


The deTec2 Core safety light curtain is Ideal for machine building applications such as handling & assembly, food & beverages and packaging machines.

Light Curtain


Standards

Type 2 IEC 61496, SIL1 IEC 61508, PL c EN ISO 13849.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy