SICK PSD 02 Series Light Curtain, 4 Beam(s)
- RS Stock No.:
- 285-8951
- Mfr. Part No.:
- PSD02-2301
- Brand:
- SICK
Subtotal (1 unit)*
$1,165.92
(exc. GST)
$1,282.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,165.92 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,896.94
(exc. GST)
$2,086.63
(inc. GST)
- RS Stock No.:
- 285-8951
- Mfr. Part No.:
- PSD02-2301
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | PSD 02 | |
| Number of Beams | 4 | |
| Width | 52mm | |
| Length | 1.072m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series PSD 02 | ||
Number of Beams 4 | ||
Width 52mm | ||
Length 1.072m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The M4000 Standard A/P multiple light beam safety device is the economical solution for access protection. It is particularly economical since only the active side must be wired, which reduces the installation time. The M4000s large scanning range and ex
In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Sender/receiver in a single housing, scanning range up to 7.5 m
External device monitoring (EDM), restart interlock and application diagnostic output
Standardized M12 connectivity
7-segment display
Your Benefit
Economical active/passive variants minimize the wiring and installation workload.
Resilient and rugged design for high system throughput, even under special ambient conditions
Mounting grooves on three housing sides ensure greater mounting flexibility and
Applications
Related links
- SICK PSN02 Series Light Curtain, 4 Beam(s)
- SICK M40Z Series Light Curtain, 4 Beam(s)
- SICK M4C Series Light Curtain, 4 Beam(s)
- SICK PM3S13 Series Light Curtain, 4 Beam(s)
- SICK M4P Series Light Curtain, 4 Beam(s)
- SICK PU3H13 Series Light Curtain, 4 Beam(s)
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 300 mm Resolution
- ABB Light Curtain, 4 Beam(s)

