SICK M4C Series Light Curtain, 4 Beam(s)
- RS Stock No.:
- 285-8861
- Mfr. Part No.:
- M4C-ZA04300C10
- Brand:
- SICK
Subtotal (1 unit)*
$1,304.55
(exc. GST)
$1,435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,304.55 |
*price indicative
- RS Stock No.:
- 285-8861
- Mfr. Part No.:
- M4C-ZA04300C10
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | M4C | |
| Safety Type | Type 4 | |
| Number of Beams | 4 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 7m | |
| Length | 1.072m | |
| Maximum Response Time | 20ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series M4C | ||
Safety Type Type 4 | ||
Number of Beams 4 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 7m | ||
Length 1.072m | ||
Maximum Response Time 20ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- HU
Overview
The deTem multiple light beam safety devices offer high flexibility and efficiency for access protection as well as for entry and exit monitoring with muting. The deTem features a compact housing and stands out not only due to its smart functions, but als
Thanks to this standardization, numerous SICK accessories are also compatible with the deTem. SICK also offers deTem variants for explosion-hazardous areas and for applications which require enclosure rating IP69K.
At a glance
Smart Sensor: diagnostic data via IO-Link or NFC and the SICK Safety Assistant app
Compact housing, standardized connectivity, compatible accessories
Integrated alignment aid with status LEDs directly on the device
Configuration of all functions without s
Your Benefit
Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data
Minimize installation work and profit from standardized implementation of the deTem into your machine design
Take advantage
Applications
One-sided and multi-sided access protection
Entry and exit monitoring with muting
Key industries: intralogistics, mobile automation, packaging industry, machine building
Related links
- SICK M4C Series Light Curtain Sender 400 mm Resolution
- SICK M4C Series Light Curtain 500 mm Resolution
- SICK M4C Series Light Curtain Receiver 400 mm Resolution
- SICK M40Z Series Light Curtain, 4 Beam(s)
- SICK PSN02 Series Light Curtain, 4 Beam(s)
- SICK M4P Series Light Curtain, 4 Beam(s)
- SICK PM3S13 Series Light Curtain, 4 Beam(s)
- SICK PU3H13 Series Light Curtain, 4 Beam(s)
