SICK PSN02 Series Light Curtain, 4 Beam(s)
- RS Stock No.:
- 285-8955
- Mfr. Part No.:
- PSN02-3301
- Brand:
- SICK
Subtotal (1 unit)*
$966.74
(exc. GST)
$1,063.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.74 |
*price indicative
- RS Stock No.:
- 285-8955
- Mfr. Part No.:
- PSN02-3301
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | PSN02 | |
| Standards/Approvals | RoHS, UKCA | |
| Number of Beams | 4 | |
| Maximum Scanning Distance | 7m | |
| Width | 42.5mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series PSN02 | ||
Standards/Approvals RoHS, UKCA | ||
Number of Beams 4 | ||
Maximum Scanning Distance 7m | ||
Width 42.5mm | ||
- COO (Country of Origin):
- HU
Overview
The deTem multiple light beam safety devices offer high flexibility and efficiency for access protection as well as for entry and exit monitoring with muting. The deTem features a compact housing and stands out not only due to its smart functions, but als
Thanks to this standardization, numerous SICK accessories are also compatible with the deTem. SICK also offers deTem variants for explosion-hazardous areas and for applications which require enclosure rating IP69K.
At a glance
Smart Sensor: diagnostic data via IO-Link or NFC and the SICK Safety Assistant app
Compact housing, standardized connectivity, compatible accessories
Integrated alignment aid with status LEDs directly on the device
Configuration of all functions without s
Your Benefit
Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data
Minimize installation work and profit from standardized implementation of the deTem into your machine design
Take advantage
Applications
One-sided and multi-sided access protection
Entry and exit monitoring with muting
Key industries: intralogistics, mobile automation, packaging industry, machine building
Related links
- SICK PSN02 Series Light Curtain, 4 Beam(s)
- SICK M4C Series Light Curtain, 4 Beam(s)
- SICK M40Z Series Light Curtain, 4 Beam(s)
- SICK M4P Series Light Curtain, 4 Beam(s)
- SICK PM3S13 Series Light Curtain, 4 Beam(s)
- SICK PU3H13 Series Light Curtain, 4 Beam(s)
- SICK PSD 02 Series Light Curtain, 4 Beam(s)
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 300 mm Resolution
