SICK M40Z Series Light Curtain, 2 Beam(s), 500 mm Resolution

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,345.52

(exc. GST)

$1,480.07

(inc. GST)

RS Stock No.:
285-4092
Mfr. Part No.:
M40Z-025000AR0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

M40Z

Beam Resolution

500mm

Safety Type

Type 4

Number of Beams

2

Protective Height

500mm

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

500mm

Maximum Scanning Distance

7.5m

Height

55.5mm

Length

672mm

Width

52mm

Maximum Response Time

10ms

Terminal Type

M12 Connector

COO (Country of Origin):
DE

Overview


The M4000 Standard A/P multiple light beam safety device is the economical solution for access protection. It is particularly economical since only the active side must be wired, which reduces the installation time. The M4000’s large scanning range and extensive functions provide efficient access protection and maximum reliability. The functions are easy to understand and are set via the configuration keys located directly on the device. Integrated functions and status information enable quick commissioning and minimize machine downtime.

The modular concept enables a high level of machine safety since device properties can be adapted to meet specific application requirements. In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.

At a glance


Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)

Sender/receiver in a single housing, scanning range up to 7.5 m

External device monitoring (EDM), restart interlock and application diagnostic output

Standardized M12 connectivity

7-segment display

Configuration keys for setting directly on the device

Beam coding for correct system allocation

Optional integrated: LED, Actuator Sensor Interface

Your Benefit


Economical active/passive variants minimize the wiring and installation workload.

Resilient and rugged design for high system throughput, even under special ambient conditions

Mounting grooves on three housing sides ensure greater mounting flexibility and facilitate integration with the machine

User friendly interfaces and status indicators simplify commissioning and maintenance

Fast start up times due to configuration directly on the device, without the need for a PC

Reduced downtimes thanks to all-around-visible LEDs and diagnostics displays

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy