SICK PSN01 Series deTem Light Curtain, 2 Beam(s), 500mm Resolution
- RS Stock No.:
- 285-2272
- Mfr. Part No.:
- PSN01-3501
- Brand:
- SICK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$571.34
(exc. GST)
$628.47
(inc. GST)
- RS Stock No.:
- 285-2272
- Mfr. Part No.:
- PSN01-3501
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Range | deTem | |
| Series | PSN01 | |
| Beam Resolution | 500mm | |
| Safety Type | Type 4 | |
| SIL IEC 61508 | 3 | |
| PL EN ISO 13849-1 | PL e | |
| Number of Beams | 2 | |
| Maximum Scanning Distance | 8m | |
| Length | 528.4mm | |
| Height | 38.9mm | |
| Application | Normal Industrial Environment | |
| Dimensions | 528.4 x 38.9 x 43.7 mm | |
| Width | 43.7mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Range deTem | ||
Series PSN01 | ||
Beam Resolution 500mm | ||
Safety Type Type 4 | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 PL e | ||
Number of Beams 2 | ||
Maximum Scanning Distance 8m | ||
Length 528.4mm | ||
Height 38.9mm | ||
Application Normal Industrial Environment | ||
Dimensions 528.4 x 38.9 x 43.7 mm | ||
Width 43.7mm | ||
- COO (Country of Origin):
- HU
Overview
The deTem multiple light beam safety devices offer high flexibility and efficiency for access protection as well as for entry and exit monitoring with muting. The deTem features a compact housing and stands out not only due to its smart functions, but also thanks to its innovative diagnostic options. These ensure high machine availability and enable process optimization.
Housing design and connectivity are standardized and therefore reduce installation work. Thanks to this standardization, numerous SICK accessories are also compatible with the deTem. SICK also offers deTem variants for explosion-hazardous areas and for applications which require enclosure rating IP69K.
At a glance
Smart Sensor: diagnostic data via IO-Link or NFC and the SICK Safety Assistant app
Compact housing, standardized connectivity, compatible accessories
Integrated alignment aid with status LEDs directly on the device
Configuration of all functions without software
Variants for explosion-hazardous areas as well as enclosure rating IP69K
Compact housing, standardized connectivity, compatible accessories
Integrated alignment aid with status LEDs directly on the device
Configuration of all functions without software
Variants for explosion-hazardous areas as well as enclosure rating IP69K
Your Benefit
Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data
Minimize installation work and profit from standardized implementation of the deTem into your machine design
Take advantage of the benefits of quick and easy device alignment
Save time and money thanks to easy commissioning and configuration
You can also count on the deTem in harsh environments
Minimize installation work and profit from standardized implementation of the deTem into your machine design
Take advantage of the benefits of quick and easy device alignment
Save time and money thanks to easy commissioning and configuration
You can also count on the deTem in harsh environments
Applications
Fields of applications
One-sided and multi-sided access protection
Entry and exit monitoring with muting
Key industries: intralogistics, mobile automation, packaging industry, machine building
One-sided and multi-sided access protection
Entry and exit monitoring with muting
Key industries: intralogistics, mobile automation, packaging industry, machine building
Related links
- SICK PSN01 Series Light Curtain 500 mm Resolution
- SICK M4P Series Light Curtain 500 mm Resolution
- SICK M4P Series Light Curtain 300 mm Resolution
- SICK M40Z Series Light Curtain 500 mm Resolution
- SICK M4C Series Light Curtain 500 mm Resolution
- Schmersal SLG440COM Series Light Curtain Light Curtain 500 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 510 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 500 mm Resolution

