SICK C40S Series Light Curtain Sender, 30 mm Resolution

Subtotal (1 unit)*

$3,330.03

(exc. GST)

$3,663.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,330.03

*price indicative

RS Stock No.:
285-0974
Mfr. Part No.:
C40S-0603CA010
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C40S

Beam Resolution

30mm

Component Type

Sender

Safety Type

Type 4

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

600mm

Maximum Supply Voltage

24V

Maximum Scanning Distance

10m

Width

40mm

Length

48mm

Height

728mm

COO (Country of Origin):
DE

SICK C40S Series Light Curtain, 600mm Protective Height, 24V Supply Voltage - C40S-0603CA010


This safety light curtain is a sender component designed for industrial machine guarding and presence detection in normal manufacturing environments. It provides a protected vertical field and integrates optical synchronisation for use with matching receivers and safety relays, delivering safe switching and controlled restart behaviour while operating from a 24V supply.

Features and Benefits:


• 30mm beam resolution increases object detection accuracy
• 10m maximum scanning distance extends protection reach
• Type 4 safety rating offers high-risk environment suitability
• SIL3 and PL e safety levels support stringent safety architectures
• IP65 enclosure rating permits dust and splash resistance

Applications


• Suitable for safeguarding access to automated press lines
• Ideal for integration with safety relays for machine stop control
• Used with material handling conveyors requiring presence detection
• Can be used for palletising stations with optical synchronisation
• Used for OSHA-compliant machinery guarding in factories

What supply voltage range is required for operation?


It operates from a 24V DC supply with an acceptable range of 19.2V to 28.8V and requires a supply able to buffer brief 20ms mains disturbances.

How does the device indicate readiness and faults during operation?


A 7-segment display provides status information and LEDs indicate system readiness, contamination warnings and fault conditions when combined with a compatible receiver.

What mechanical and environmental tolerances does it offer?


The housing is an extruded aluminium profile with IP65 protection, rated for 0°C to +55°C operation, -25°C to +70°C storage, vibration of 5g and shock of 10g.

How is synchronisation achieved between sender and receiver?


Synchronisation is optical, allowing reliable timing between the sender and receiver for protected field integrity.

What connectors and cabling considerations apply for installation?


Directional straight cable connection is used with conductor cross-section 0.75mm² and permitted cable lengths up to 50m depending on load and supply.

  • RS Stock No. 2850979
  • Mfr. Part No. C40S-1203CA010
Each
$4,692.83
  • RS Stock No. 2850981
  • Mfr. Part No. C40S-1503CA010
Each
$5,109.16
  • RS Stock No. 2850977
  • Mfr. Part No. C40S-0903CA010
Each
$4,010.09
  • RS Stock No. 2850975
  • Mfr. Part No. C40S-0703CA010
Each
$3,668.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy