SICK C40S Series Light Curtain Sender, 30 mm Resolution

Subtotal (1 unit)*

$5,109.16

(exc. GST)

$5,620.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,109.16

*price indicative

RS Stock No.:
285-0981
Mfr. Part No.:
C40S-1503CA010
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C40S

Beam Resolution

30mm

Component Type

Sender

Safety Type

Type 4

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

1.5m

Maximum Supply Voltage

24V

Maximum Scanning Distance

21m

Length

48mm

Width

40mm

Height

1.632m

COO (Country of Origin):
DE

SICK C40S Series Light Curtain, 1500mm Protective Height, 24V Supply Voltage - C40S-1503CA010


This light curtain is a safety sensor for industrial environments that provides a guarded protective field to detect intrusions and protect personnel and machinery. Designed as a sender component for optical synchronisation, it operates from a 24V supply and is intended for use where high safety integrity and strict standards compliance are required.

Features and Benefits:


• 30mm beam resolution for precise intrusion detection
• 21m scanning range enabling long-distance protection
• Type4 safety classification delivering high fault tolerance
• SIL3 and PL e safety ratings for rigorous safety performance
• Optical synchronisation reducing interference between units

Applications


• Suitable for perimeter guarding of automated machinery
• Ideal for integration with safety relays and controllers
• Used with access control and machine start interlock systems
• Can be used for long-range detection in logistics lines
• Used for safeguarding robot workcells and loading stations

What environmental conditions can it withstand?


It operates between 0°C and +55°C and tolerates 15%-95% non‑condensing humidity.

How is the device mounted and connected electrically?


The extruded aluminium housing fits sliding‑nut side mounts and supports straight cable connection with conductor cross‑section 0.75mm².

What is the protection rating and physical resilience?


The enclosure is IP65 rated, resists vibration at 5g (10Hz to 55Hz) and shock at 10g/16 ms.

How does it behave on fault detection?


In a fault at least one OSSD remains OFF, placing the system into a safe state.

Which approvals and standards does it meet?


It holds CE, UKCA, cUL, EC‑Type‑Examination, OSHA, RoHS, GB/T and IEC related certificates.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy