ABB Orion1 Series Light Curtain Receiver, Transmitter, 4 Beam(s), 415 mm Resolution
- RS Stock No.:
- 253-1486
- Mfr. Part No.:
- 2TLA022305R0300
- Brand:
- ABB
Subtotal (1 unit)*
$5,499.35
(exc. GST)
$6,049.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,499.35 |
*price indicative
- RS Stock No.:
- 253-1486
- Mfr. Part No.:
- 2TLA022305R0300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 415mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | 2TLC172258D0201, 2TLC172291M0201, 2TLC172265D0201 | |
| Number of Beams | 4 | |
| Protective Height | 1.2m | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 50m | |
| Length | 1.36m | |
| Height | 70mm | |
| Width | 41mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 415mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals 2TLC172258D0201, 2TLC172291M0201, 2TLC172265D0201 | ||
Number of Beams 4 | ||
Protective Height 1.2m | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 50m | ||
Length 1.36m | ||
Height 70mm | ||
Width 41mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB has orian1 safety light grid. The resolution of the light curtain is 415 mm and its range is 0.5 to 50 meter.
Body up to 50 m with muting
Two sides connection
Device resolution 515 mm
Related links
- ABB Orion1 Series Light Curtain Receiver 415 mm Resolution
- ABB Orion2 Series Light Curtain Receiver 415 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 515 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion2 Series Light Curtain Sender 3 Beam(s), 415 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 14 mm Resolution