ABB Orion2 Series Light Curtain Sender, Receiver, 3 Beam(s), 415 mm Resolution
- RS Stock No.:
- 237-1488
- Mfr. Part No.:
- 2TLA022305R0100 Orion2-4-K3-080-E
- Brand:
- ABB
Subtotal (1 unit)*
$2,959.87
(exc. GST)
$3,255.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,959.87 |
*price indicative
- RS Stock No.:
- 237-1488
- Mfr. Part No.:
- 2TLA022305R0100 Orion2-4-K3-080-E
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion2 | |
| Beam Resolution | 415mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, TUV | |
| Number of Beams | 3 | |
| Protective Height | 800mm | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 50m | |
| Length | 41mm | |
| Height | 964mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion2 | ||
Beam Resolution 415mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE, TUV | ||
Number of Beams 3 | ||
Protective Height 800mm | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 50m | ||
Length 41mm | ||
Height 964mm | ||
Width 70mm | ||
- COO (Country of Origin):
- HU
The ABB Orion2 series extended light curtain transmitter and receiver. It has a 3 beams and protected height is 800mm. It has range 0.5 to 50m and type 4.
Device Resolution 315 mm
Optical Field Protected 800 mm Height
Type of Optical Detection Body up to 50 m without muting, two sides connection
Related links
- ABB Orion2 Series Light Curtain Sender 4 Beam(s), 315 mm Resolution
- ABB Orion2 Series Light Curtain Receiver 415 mm Resolution
- ABB Orion2 Series Light Curtain Receiver 315 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 415 mm Resolution
- ABB Orion2 Series Light Curtain Receiver, 14 mm Resolution
- ABB Orion2 Series Light Curtain Receiver 515 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 415 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution