ABB Orion2 Series Light Curtain Receiver, Transmitter, 4 Beam(s), 415 mm Resolution
- RS Stock No.:
- 253-1484
- Mfr. Part No.:
- 2TLA022304R0300
- Brand:
- ABB
Subtotal (1 unit)*
$3,394.00
(exc. GST)
$3,733.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,394.00 |
*price indicative
- RS Stock No.:
- 253-1484
- Mfr. Part No.:
- 2TLA022304R0300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion2 | |
| Beam Resolution | 415mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | TÜV Certificate | |
| Number of Beams | 4 | |
| Protective Height | 1.2m | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 50m | |
| Height | 70mm | |
| Length | 1.36m | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion2 | ||
Beam Resolution 415mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals TÜV Certificate | ||
Number of Beams 4 | ||
Protective Height 1.2m | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 50m | ||
Height 70mm | ||
Length 1.36m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has orian1 safety light grid. The resolution of the light curtain is 415 mm and its range is 0.5 to 50 meter.
Body up to 50 m with muting
Two sides connection
Weight is 3.274 kg
Related links
- ABB Orion2 Series Light Curtain Sender 3 Beam(s), 415 mm Resolution
- ABB Orion2 Series Light Curtain Sender 4 Beam(s), 315 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 415 mm Resolution
- ABB Orion2 Series Light Curtain Receiver 515 mm Resolution
- ABB Orion2 Series Light Curtain Receiver 315 mm Resolution
- ABB Orion2 Series Light Curtain Receiver, 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 415 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 300 mm Resolution