Schmersal Tamper Proof Security Screw Machine Guarding Accessory, M5 x 12 mm
- RS Stock No.:
- 698-8732
- Mfr. Part No.:
- TAMPERPROOF SCREWS M 5 x 12
- Brand:
- Schmersal
This image is representative of the product range
Subtotal (1 unit)*
$1.18
(exc. GST)
$1.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 637 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.18 |
*price indicative
- RS Stock No.:
- 698-8732
- Mfr. Part No.:
- TAMPERPROOF SCREWS M 5 x 12
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Tamper Proof Security Screw Machine Guarding Accessory | |
| Thread Size | M5 | |
| Length | 12mm | |
| Standards/Approvals | ATEX Directive 1999/92/EC, EN 60079-10, EN 60079-14, EN 60079-11, EN 60079-0, ATEX Directive 94/4/EC | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Tamper Proof Security Screw Machine Guarding Accessory | ||
Thread Size M5 | ||
Length 12mm | ||
Standards/Approvals ATEX Directive 1999/92/EC, EN 60079-10, EN 60079-14, EN 60079-11, EN 60079-0, ATEX Directive 94/4/EC | ||
- COO (Country of Origin):
- DE
Schmersal Tamperproof Screws, For Use With AZ 16 Safety Switch, 12mm Length - TAMPERPROOF SCREWS M 5 x 12
Choose these tamperproof screws from Schmersal to secure the actuator of an AZ 16 safety switch in place. The screws help your safety switch keep industrial gates and guards locked when high-powered machinery is in use, protecting operators from machine hazards. They have a flat head that lies flush with your machine's surface, so they can't be shunted or forced loose. This prevents unauthorised personnel from removing a safety switch's actuator, ensuring the switch operates properly.
Features & Benefits
• Ample length of 12mm for a deep fit and a secure hold
• Compact diameter of 5mm makes the screws difficult to remove
• Metallic body material is durable and corrosion-resistant for a long-lasting hold
Applications
• Mineral industry
• Cutting machines
• Pressurised chambers
• Packaging robots
• Timber yards
Are safety switches in the AZ 16 series suitable for use in industrial environments?
Yes, the safety switches in the AZ 16 series are made from a durable glass fibre-reinforced thermoplastic material that's resistant to impact and heat, making them a good choice for use in demanding environments.
Related links
- Schmersal Tamper Proof Security Screw Machine Guarding Accessory, M5 x 20 mm
- Schmersal Tamper Proof Security Screw Machine Guarding Accessory, M5 x 16 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M6 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M5 x 12 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 12 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M5 x 12 mm
