Telemecanique Sensors XUSL Series Light Curtain Receiver, 76 Beam(s), 30 mm Resolution
- RS Stock No.:
- 220-1399
- Mfr. Part No.:
- XUSL4E30H151N
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$7,760.49
(exc. GST)
$8,536.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,760.49 |
*price indicative
- RS Stock No.:
- 220-1399
- Mfr. Part No.:
- XUSL4E30H151N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | CE, cULus, TUV | |
| Number of Beams | 76 | |
| Protective Height | 1.51m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 12m | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Maximum Response Time | 19ms | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type 4 | ||
Standards/Approvals CE, cULus, TUV | ||
Number of Beams 76 | ||
Protective Height 1.51m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 12m | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Maximum Response Time 19ms | ||
- COO (Country of Origin):
- IT
The Schneider Electric XUSL4E Type 4 Safety Light Curtain is designed for hand detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 76 light beams with a protected height of 1510mm. Its PFHD reliability data is 1.78 x 10â»â¸.
It helps in Building Management
It has Power Monitoring and Control
- RS Stock No. 1964117
- Mfr. Part No. XUSL4MB30H151N
1 Pair
$8,750.60
- RS Stock No. 1964094
- Mfr. Part No. XUSL4MA30H151N
1 Pair
$10,223.56
- RS Stock No. 2201397
- Mfr. Part No. XUSL4E30H026N
Each
$2,689.10
- RS Stock No. 1278301
- Mfr. Part No. XUSL2E30H151N
1 Pair
$5,808.49
Related links
- Telemecanique Sensors XUSL Series Light Curtain Receiver 38 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution












