Telemecanique Sensors XUSL4E Series Light Curtain Receiver, Transmitter, 76 Beam(s), 30 mm Resolution
- RS Stock No.:
- 127-8330
- Mfr. Part No.:
- XUSL4E30H151L
- Brand:
- Telemecanique Sensors
Subtotal (1 pair)*
$6,432.83
(exc. GST)
$7,076.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6,432.83 |
*price indicative
- RS Stock No.:
- 127-8330
- Mfr. Part No.:
- XUSL4E30H151L
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL4E | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 76 | |
| Protective Height | 1.51m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 3m | |
| Maximum Scanning Distance | 20m | |
| Length | 31mm | |
| Height | 1.56m | |
| Maximum Response Time | 11ms | |
| Width | 29.4mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL4E | ||
Beam Resolution 30mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 76 | ||
Protective Height 1.51m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 3m | ||
Maximum Scanning Distance 20m | ||
Length 31mm | ||
Height 1.56m | ||
Maximum Response Time 11ms | ||
Width 29.4mm | ||
Terminal Type M12 Connector | ||
Preventa XUSL Safety Light Curtains
Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
Light Curtain
Related links
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
