Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver, 46 Beam(s), 30 mm Resolution
- RS Stock No.:
- 250-5808
- Mfr. Part No.:
- XUSL4E30H091N
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$3,211.39
(exc. GST)
$3,532.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,211.39 |
*price indicative
- RS Stock No.:
- 250-5808
- Mfr. Part No.:
- XUSL4E30H091N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 30mm | |
| Component Type | Transmitter/Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, cULus, TÜV | |
| Number of Beams | 46 | |
| Protective Height | 910mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 12m | |
| Height | 910mm | |
| Maximum Response Time | 12.5ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 30mm | ||
Component Type Transmitter/Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE, cULus, TÜV | ||
Number of Beams 46 | ||
Protective Height 910mm | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 12m | ||
Height 910mm | ||
Maximum Response Time 12.5ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The Telemecanique Sensors is XUSL4E Type 4 Safety Light Curtain is designed for hand detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 46 light beams with a protected height of 910mm. It can be used as standalone sensor or in association with an appropriate safety control unit.
Provide automatic machine shutdown
Automatic or manual start mode
External device monitoring
Test function
Related links
- Telemecanique Sensors XUSL4E Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Receiver 38 Beam(s), 30 mm Resolution
