Telemecanique Sensors XUSL4E Series Light Curtain Receiver, 61 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$7,073.34

(exc. GST)

$7,780.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,073.34

*price indicative

RS Stock No.:
220-1396
Mfr. Part No.:
XUSL4E14F136N
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL4E

Beam Resolution

30mm

Component Type

Receiver

Safety Type

4

Standards/Approvals

CE, cULus, TUV

Number of Beams

61

Protective Height

1.36m

Maximum Supply Voltage

24V

Maximum Protective Width

6m

Minimum Scanning Distance

1m

Maximum Scanning Distance

6m

Maximum Response Time

18ms

COO (Country of Origin):
IT
The Schneider Electric XUSL4E Type 4 Safety Light Curtain is designed for finger detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 135 light beams with a protected height of 1360mm. Its PFHD reliability data is 2.98 x 10⁻⁸I

It can be used as standalone sensor (ie without safety control unit) or in association with an appropriate safety control unit

It has an aluminium case and its integral LEDs offer a local Signalling for clearly display of device's status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy