Telemecanique Sensors XUSL4E Series Light Curtain Receiver, 13 Beam(s), 30 mm Resolution
- RS Stock No.:
- 220-1397
- Mfr. Part No.:
- XUSL4E30H026N
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,689.10
(exc. GST)
$2,958.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,689.10 |
*price indicative
- RS Stock No.:
- 220-1397
- Mfr. Part No.:
- XUSL4E30H026N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL4E | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | TUV, cULus, CE | |
| Number of Beams | 13 | |
| Protective Height | 260mm | |
| Maximum Protective Width | 12m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Maximum Response Time | 5ms | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL4E | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type 4 | ||
Standards/Approvals TUV, cULus, CE | ||
Number of Beams 13 | ||
Protective Height 260mm | ||
Maximum Protective Width 12m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Maximum Response Time 5ms | ||
- COO (Country of Origin):
- IT
The Schneider Electric XUSL4E Type 4 Safety Light Curtain is designed for hand detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 13 light beams with a protected height of 260mm. Its PFHD reliability data is 8.06 x 10â»â¹. It has an aluminium case and its integral LEDs offer a local Signalling for clearly display of device's status. It can be used as standalone sensor (i.e without safety control unit) or in association with an appropriate safety control unit. It has 2 NO Solid State PNP safety outputs (OSSDs) and meets the requirements of category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508 and Type 4 in compliance with EN/IEC 61496-1, EN/IEC 61496-2. Its operating temperature range is -30°C to +55°C and the sensing distance is 0m to 4m or 0m to 12m selectable by wiring.
Material - Front panel: polycarbonate
End caps: polypropylene
Casing : aluminium
- RS Stock No. 1278328
- Mfr. Part No. XUSL4E30H106N
1 Pair
$5,622.53
- RS Stock No. 1278314
- Mfr. Part No. XUSL4E30H061N
1 Pair
$4,425.70
- RS Stock No. 2201398
- Mfr. Part No. XUSL4E30H121L
Each
$7,708.37
- RS Stock No. 2201396
- Mfr. Part No. XUSL4E14F136N
Each
$7,073.34
Related links
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution












