Omron F3SG Series Light Curtain Receiver, Sender, 64 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6793
- Mfr. Part No.:
- F3SG-4SRB1280-25
- Brand:
- Omron
Subtotal (1 unit)*
$3,165.10
(exc. GST)
$3,481.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,165.10 |
*price indicative
- RS Stock No.:
- 214-6793
- Mfr. Part No.:
- F3SG-4SRB1280-25
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 64 | |
| Protective Height | 1.28m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 13ms | |
| Height | 1.28m | |
| Length | 1.28m | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 64 | ||
Protective Height 1.28m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 13ms | ||
Height 1.28m | ||
Length 1.28m | ||
Width 32mm | ||
Omron F3SG Series Light Curtain, 1.28m Protective Height, 64 Beams - F3SG-4SRB1280-25
This light curtain is a safety sensor designed to protect personnel around automated machinery by detecting intrusions into hazardous zones. It operates as a receiver component within a paired emitter/receiver arrangement and is intended for industrial machine guarding where a high safety integrity level is required.
Features and Benefits:
• Type4 classification delivers high-integrity presence detection
• 64-beam configuration enhances interruption detection density
• 25mm beam resolution enables fine object discrimination
• 13ms maximum response time supports quick hazard mitigation
• 0.3-20m scanning range accommodates short to long set-ups
• 28.8V maximum supply ensures compatibility with industrial control
• 64-beam configuration enhances interruption detection density
• 25mm beam resolution enables fine object discrimination
• 13ms maximum response time supports quick hazard mitigation
• 0.3-20m scanning range accommodates short to long set-ups
• 28.8V maximum supply ensures compatibility with industrial control
Applications
• Suitable for safeguarding access to production conveyors
• Ideal for perimeter guarding of robotic workcells
• Used with assembly stations requiring quick detection
• Can be used for packaging machinery protection
• Used for safeguarding transfer lines over wide areas
• Ideal for perimeter guarding of robotic workcells
• Used with assembly stations requiring quick detection
• Can be used for packaging machinery protection
• Used for safeguarding transfer lines over wide areas
How is the sensing field adjusted for different hazard sizes?
The devices beam count and 25mm spacing determine the sensing granularity, allowing selection of mounting position to achieve the required detection profile.
What environmental reach can be expected for sensor placement?
The receiver supports installations where the emitter and receiver are separated between 0.3m and 20m, permitting flexible siting across shop-floor layouts.
How quickly will the system react to an intrusion?
The receivers maximum response time is 13ms, which defines the upper limit for the safety circuit to register beam interruption and trigger protective measures.
What electrical constraints affect integration with control systems?
Supply to the unit must not exceed 28.8V, ensuring safe connection to typical industrial low-voltage control supplies.
Related links
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- ABB Light Curtain Receiver 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
