Omron F3SG Series Light Curtain Receiver, Sender, 26 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6789
- Mfr. Part No.:
- F3SG-4SRB0520-25-F
- Brand:
- Omron
Subtotal (1 unit)*
$1,958.17
(exc. GST)
$2,153.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,958.17 |
*price indicative
- RS Stock No.:
- 214-6789
- Mfr. Part No.:
- F3SG-4SRB0520-25-F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 26 | |
| Protective Height | 520mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 8ms | |
| Length | 520mm | |
| Height | 520mm | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 26 | ||
Protective Height 520mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 8ms | ||
Length 520mm | ||
Height 520mm | ||
Width 32mm | ||
Omron F3SG Series Light Curtain, 520mm Protective Height, 25mm Beam Resolution - F3SG-4SRB0520-25-F
This light curtain is a safety sensor designed to protect personnel and machinery by establishing an optical detection barrier in industrial settings. It operates as a paired transmitter and receiver to monitor guarded areas and interrupt machine movement when the beam path is obstructed. Suited to production lines and automation cells, it provides Rapid detection for integration with control systems.
Features & Benefits
• 25mm beam resolution delivers fine intrusion detection
• 8 MS response time enables quick hazard intervention
• 20 m maximum protective width supports long-range guarding
• 0.3 m minimum scanning distance allows close-proximity use
• 26-beam configuration increases coverage density for areas
• 28.8V supply requirement matches common control voltages
• 8 MS response time enables quick hazard intervention
• 20 m maximum protective width supports long-range guarding
• 0.3 m minimum scanning distance allows close-proximity use
• 26-beam configuration increases coverage density for areas
• 28.8V supply requirement matches common control voltages
**Applications**
• Suitable for safeguarding access to automated presses and routers
• Ideal for perimeter protection on conveyor systems
• Used with robotic cells to detect human entry into work envelopes
• Can be used for light barrier safety on packing machinery
• Ideal for perimeter protection on conveyor systems
• Used with robotic cells to detect human entry into work envelopes
• Can be used for light barrier safety on packing machinery
What mounting footprint does it require for vertical installation?
The Active detection area extends to a 520mm protective height while the enclosure width measures 32 mm, so framing should accommodate a 520mm sensor length and narrow housing for Compact vertical placement.
How many individual detection paths are present and how does that affect coverage?
It uses 26 discrete beams, which increases the number of detection zones across the protective height and improves resolution for distinguishing small intrusions.
What safety category does it meet for risk reduction?
The unit is specified as Type 4, indicating suitability for higher-risk applications that require rigorous protective capability.
What is the maximum distance between emitter and receiver for reliable operation?
The device supports operation up to a 20 m scanning distance, enabling installation where units must span larger machine perimeters.
Related links
- Omron F3SG-SR Series Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Transmitter/Receiver 25 mm Resolution
