Teltonika NTP Series GNSS for Use with Teltonika Networks devices

Subtotal (1 unit)*

$260.51

(exc. GST)

$286.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.51

*price indicative

RS Stock No.:
756-395
Mfr. Part No.:
NTP001000000
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

GNSS

Accessory Type

Server

Series

NTP

For Use With

Teltonika Networks devices

IP Rating

IP30

Standards/Approvals

WEEE

Communication Protocol

Modbus, NTP, RS232, RS485

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy