Banner SLL Series Light Curtain Emitter, Receiver, 40 mm Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-9578
Mfr. Part No.:
SLLP40-1260P88
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Light Curtain

Series

SLL

Beam Resolution

40mm

Component Type

Emitter, Receiver

Safety Type

Type 4

Standards/Approvals

e

Protective Height

1.26m

Maximum Protective Width

12m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

100mm

Maximum Scanning Distance

12m

Maximum Response Time

12.5ms

Width

36mm

Length

1.263m

Height

45mm

Terminal Type

8-Pin Quick Disconnect

COO (Country of Origin):
US
The Banner SLL series light curtain sender and receiver has 40mm beam resolution and supply voltage of 24 V dc.

EDM

Fault Out

Fault Reset

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy