Banner SGS Series Light Curtain Emitter, Receiver, 4 Beam(s), 400 mm Resolution

Subtotal (1 unit)*

$3,222.52

(exc. GST)

$3,544.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,222.52

*price indicative

RS Stock No.:
182-9534
Mfr. Part No.:
SGSXP4-400Q88
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Light Curtain

Series

SGS

Beam Resolution

400mm

Component Type

Emitter, Receiver

Safety Type

Type 4

Standards/Approvals

e

Number of Beams

4

Protective Height

1.2m

Maximum Supply Voltage

24V dc

Maximum Protective Width

60m

Minimum Scanning Distance

6m

Maximum Scanning Distance

60m

Width

52mm

Length

1.306m

Maximum Response Time

25ms

Height

56.9mm

Terminal Type

8-Pin Quick Disconnect

COO (Country of Origin):
HU
The Banner safety grid system light curtain sender and receiver has 4 beams and 400mm of resolution.

Auto/Manual Start/Restart

EDM

Mounting Hardware Ordered Separately

Scan Codes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy