Banner SGS Series Light Curtain Emitter, Receiver, 3 Beam(s), 400 mm Resolution
- RS Stock No.:
- 182-9532
- Mfr. Part No.:
- SGSXP3-400Q88
- Brand:
- Banner
Subtotal (1 unit)*
$2,449.20
(exc. GST)
$2,694.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,449.20 |
*price indicative
- RS Stock No.:
- 182-9532
- Mfr. Part No.:
- SGSXP3-400Q88
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | SGS | |
| Beam Resolution | 400mm | |
| Component Type | Emitter, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 3 | |
| Protective Height | 800mm | |
| Maximum Protective Width | 60m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 6m | |
| Maximum Scanning Distance | 60m | |
| Length | 906.35mm | |
| Width | 52mm | |
| Maximum Response Time | 22ms | |
| Height | 56.9mm | |
| Terminal Type | 8-Pin Quick Disconnect | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series SGS | ||
Beam Resolution 400mm | ||
Component Type Emitter, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 3 | ||
Protective Height 800mm | ||
Maximum Protective Width 60m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 6m | ||
Maximum Scanning Distance 60m | ||
Length 906.35mm | ||
Width 52mm | ||
Maximum Response Time 22ms | ||
Height 56.9mm | ||
Terminal Type 8-Pin Quick Disconnect | ||
- COO (Country of Origin):
- HU
The Banner safety grid system light curtain sender and receiver has 3 beams and 400mm of resolution.
Auto/Manual Start/Restart
EDM
Mounting Hardware Ordered Separately
Scan Codes
Related links
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner SGS Series Light Curtain Sender 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 500 mm Resolution
- Banner SGS Series Light Curtain Emitter 300 mm Resolution
- Banner SGS Series Light Curtain Sender 500 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 400 mm Resolution
- Schmersal SLG440COM Series Light Curtain Light Curtain 400 mm Resolution
