Banner SGS Series Light Curtain Sender, 4 Beam(s), 400 mm Resolution
- RS Stock No.:
- 294-995
- Mfr. Part No.:
- SGSMA4-400Q12
- Brand:
- Banner
Subtotal (1 unit)*
$3,464.99
(exc. GST)
$3,811.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,464.99 |
*price indicative
- RS Stock No.:
- 294-995
- Mfr. Part No.:
- SGSMA4-400Q12
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | SGS | |
| Beam Resolution | 400mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | ANSI B11.2, ANSI B11.0, ANSI B11.1 | |
| Number of Beams | 4 | |
| Maximum Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series SGS | ||
Beam Resolution 400mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals ANSI B11.2, ANSI B11.0, ANSI B11.1 | ||
Number of Beams 4 | ||
Maximum Supply Voltage 24V | ||
- COO (Country of Origin):
- HU
The Banner Safety Grid System refers to a compatible active and passive unit of equal length and resolution, including their cordsets and mounting hardware. Interfacing solutions include IM-T-9A/11A modules, SR-IM-9A/11A modules, redundant positively guided contactors, safety modules/controllers, and muting modules.
Do not require an external controller when using the external device monitoring function
7 segment diagnostic display and individual LEDs to provide continuous indication of operating status and error conditions
Related links
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner SGS Series Light Curtain Sender 500 mm Resolution
- Banner SGS Series Light Curtain Emitter 300 mm Resolution
- Banner SGS Series Light Curtain Emitter 500 mm Resolution
- SICK M40S Series Light Curtain Sender 400 mm Resolution
- SICK M2C Series Light Curtain Sender 400 mm Resolution
- SICK M4C Series Light Curtain Sender 400 mm Resolution
