Schmersal SLC440COM Series Light Curtain Receiver, 96 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$5,175.40

(exc. GST)

$5,692.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,175.40

*price indicative

RS Stock No.:
146-5862
Mfr. Part No.:
SLC440COM-R-1930-30
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

SLC440COM

Beam Resolution

30mm

Component Type

Receiver

Standards/Approvals

E

Number of Beams

96

Protective Height

1.93m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Width

27.8mm

Maximum Response Time

20ms

Length

33mm

Height

1.971m

Terminal Type

5-Pin M12

COO (Country of Origin):
DE

Schmersal Light Curtain, Receiver, 1930mm Protective Height - SLC440COM Series - SLC440COM-R-1930-30


To prevent injuries from dangerous machinery, choose this light curtain receiver from Schmersal. It works with a transmitter to create a light barrier that monitors the area around your machine. If a person or object moves through the detection zone, the unit shuts down your equipment to prevent injury to personnel. Thanks to its IP67 rating, it's dust-tight and protected against submersion in 1m of water for up to 30 minutes, making it suitable for use in demanding environments.

Features & Benefits


• Aluminium housing for resistance to corrosion

• Integral diagnostics for ease of troubleshooting

• Wide operating temperature range between -10°C and +50°C for use in challenging environments

• Beam resolution of 30mm to detect body parts like hands

• Compact dimensions of 33 (length) x 27.8 (width) x 1971mm (height) to add minimal bulk to your setup

Applications


• Power-driven machines

• Industrial automation

• Material handling equipment

• Packaging lines

What's the protection field range of this light curtain receiver?


This light curtain receiver has a wide protection field range of 300 to 10,000mm, so it's suitable for monitoring both small and large areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy