Schmersal SLC440COM Series Light Curtain Receiver, 72 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5857
- Mfr. Part No.:
- SLC440COM-R-1450-30
- Brand:
- Schmersal
Subtotal (1 unit)*
$4,537.27
(exc. GST)
$4,991.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,537.27 |
*price indicative
- RS Stock No.:
- 146-5857
- Mfr. Part No.:
- SLC440COM-R-1450-30
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | cULus, TUV, EAC | |
| Number of Beams | 72 | |
| Protective Height | 1.45m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 27.8mm | |
| Length | 33mm | |
| Height | 1.49m | |
| Maximum Response Time | 20ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals cULus, TUV, EAC | ||
Number of Beams 72 | ||
Protective Height 1.45m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 27.8mm | ||
Length 33mm | ||
Height 1.49m | ||
Maximum Response Time 20ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain Receiver, 30mm Beam Resolution, 24V DC Supply Voltage - SLC440COM Series - SLC440COM-R-1450-30
Choose this light curtain receiver from Schmersal for enhanced safety in your industrial workspace. It works together with a transmitter to trigger a machine to stop when a person or object interrupts the light beams, helping to prevent injury to personnel. Thanks to its quick response time of 20ms, this unit is sensitive to quick movements for optimal safety. It has a light weight of just 2.32kg, so it's easy to handle during installation and won't place too much strain on your equipment.
Features & Benefits
• Broad operating temperature range of -10°C to +50°C for use in demanding environments
• Durable aluminium body for resistance to corrosion and impact
• Wide protection field range of 300 to 10,000mm for use in small and large areas
Applications
• Material handling equipment
• Lifts
• Chemical laboratories
How much power does this receiver consume?
This receiver consumes less than 10W of power, making it an energy-efficient safety tool.
Is this receiver waterproof?
Yes, this receiver has an IP67 rating, meaning it's dustproof and can withstand immersion in 1m of water for up to 30 minutes.
Related links
- Schmersal 440 Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
