Schmersal SLC440COM Series Light Curtain Receiver, 32 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$2,878.81

(exc. GST)

$3,166.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,878.81

*price indicative

RS Stock No.:
146-5847
Mfr. Part No.:
SLC440COM-R-0650-30
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

SLC440COM

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

Standards/Approvals

e

Number of Beams

32

Protective Height

650mm

Maximum Supply Voltage

24V dc

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Length

33mm

Height

691mm

Maximum Response Time

10ms

Width

27.8mm

Terminal Type

5-Pin M12

COO (Country of Origin):
DE

Schmersal Light Curtain, Receiver, 30mm Beam Resolution - SLC440COM Series - SLC440COM-R-0650-30


Safeguard your personnel and machinery from industrial hazards with this light curtain receiver from Schmersal. A wide scanning range of 300 to 10,000mm means it's suitable for use with both small and large machines. Thanks to its broad operating temperature range of -10°C to +50°C, it's a good choice for use in challenging environments. Its M12 plug makes it easy to connect to a cable for ease of installation. A low power consumption of just 10W makes it an energy-efficient option.

Features & Benefits


• Voltage rating of 24V DC for use in low-power systems

• IP67 rating indicates that it's dustproof and can withstand immersion in 1m of water for up to 30 minutes

• Aluminium enclosure is resistant to corrosion for durability in harsh environments

• Maximum reaction time of 10ms to rapidly shut down equipment in the event of an emergency

Applications


• Tire manufacturing

• Automation industry

What's the beam resolution of this light curtain receiver?


This light curtain receiver has a beam resolution of 30mm, so it can detect the presence of body parts such as hands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy