Schmersal SLC440COM Series Light Curtain Receiver, 96 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

$4,738.92

(exc. GST)

$5,212.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,738.92

*price indicative

RS Stock No.:
146-5850
Mfr. Part No.:
SLC440COM-R-0970-14
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

SLC440COM

Beam Resolution

14mm

Component Type

Receiver

Standards/Approvals

E

Number of Beams

96

Protective Height

970mm

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

300mm

Maximum Scanning Distance

7m

Width

27.8mm

Height

1.011m

Length

33mm

Maximum Response Time

20ms

Terminal Type

5-Pin M12

COO (Country of Origin):
DE

Schmersal Light Curtain, Receiver, 24V DC Switching Voltage - SLC440COM Series - SLC440COM-R-0970-14


Use this light curtain receiver from Schmersal to prevent injuries in hazardous industrial applications. This device receives beams from a transmitter to create a light barrier. When the beams are interrupted, it sends a signal to the control circuitry to stop the operation of a machine, helping to prevent contact with dangerous parts. Thanks to its aluminum body, this unit is durable and corrosion-resistant, making it suitable for use in harsh environments. You'll commonly find light curtain systems in elevators and material handling equipment.

Features & Benefits


• Broad scanning distance range of 300 to 7000mm for protection of small and large areas

• Wide operating temperature range between -10°C and +50°C for use in demanding conditions

• IP67 rating means it's dustproof and can withstand immersion in 1m of water for up to 30 minutes

• Maximum response time of 20ms for rapid switching action

Applications


• Automotive industries

• Food and packaging equipment

• Oil and gas plants

How large is this light curtain receiver?


This unit has compact dimensions of 33 (length) x 27.8 (width) x 1011mm (height) to add minimal bulk to your setup.

Each
$8,486.87
Each
$6,393.80
Each
$11,233.80
Each
$9,534.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy