Schmersal 440 Series Light Curtain Receiver, 48 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$3,600.03

(exc. GST)

$3,960.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,600.03

*price indicative

RS Stock No.:
146-5851
Mfr. Part No.:
SLC440COM-R-0970-30
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

440

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

Standards/Approvals

TUV, cULus, EAC

Number of Beams

48

Protective Height

970mm

Maximum Protective Width

10m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Height

1.01m

Length

33mm

Maximum Response Time

10ms

Width

27.8mm

Terminal Type

5-Pin M12

COO (Country of Origin):
DE
Safety type 4 in accordance with IEC 61496-1

User-friendly parameter setting, no tools required

Reliable safety concept in case of interferences (EMC, welding sparks)

Process safety with highest availability

Integrated set-up tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy