Schmersal SLC440COM Series Light Curtain Receiver, 80 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

$4,240.61

(exc. GST)

$4,664.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,240.61

*price indicative

RS Stock No.:
146-5848
Mfr. Part No.:
SLC440COM-R-0810-14
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

SLC440COM

Beam Resolution

14mm

Component Type

Receiver

Standards/Approvals

E

Number of Beams

80

Protective Height

810mm

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

300mm

Maximum Scanning Distance

7m

Length

33mm

Width

27.8mm

Maximum Response Time

20ms

Height

851mm

Terminal Type

5-Pin M12

COO (Country of Origin):
DE

Schmersal Light Curtain, Receiver, 810mm Protective Height - SLC440COM Series - SLC440COM-R-0810-14


This light curtain receiver from Schmersal will help shield your employees from workplace injuries. Its beam resolution of 14mm means it can detect small body parts like fingers, so it will shut your equipment down if personnel get too close to dangerous machinery. Its housing is made of aluminium for resistance to corrosion, making it suitable for use in harsh environments. An IP67 rating means it's protected against dust and immersion in 1m of water for up to 30 minutes.

Features & Benefits


• Broad operating temperature range of -10°C to +50°C for use in demanding conditions

• Supply voltage of 24V DC for use in low-voltage applications

• Meets IEC 61496-1 standards for electro-sensitive protective equipment

• Compact dimensions of 33 (length) x 27.8 (width) x 851mm (height) for easy installation in tight areas

Applications


• Pallet loaders

• Elevators and escalators

• Automatic processing plants

• Packaging warehouses

What's the scanning range of this light curtain receiver?


This light curtain receiver has a wide scanning range of 300 to 7000mm, which makes it ideal for use with both large and small machines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy