Telemecanique Sensors XUSL2E Series Light Curtain Receiver, Transmitter, 61 Beam(s), 30 mm Resolution

Subtotal (1 pair)*

$2,390.89

(exc. GST)

$2,629.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$2,390.89

*price indicative

RS Stock No.:
127-8311
Mfr. Part No.:
XUSL2E30H121N
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL2E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

Type 2

Standards/Approvals

c

Number of Beams

61

Protective Height

1.21m

Maximum Protective Width

12m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

0μm

Maximum Scanning Distance

12m

Height

1.26m

Width

29.4mm

Maximum Response Time

16ms

Length

31mm

Terminal Type

M12 Connector

Preventa XUSL Safety Light Curtains


Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits


Automatic or Manual start

IP65/67 rated

Light Curtain


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy