Banner SGSB4 Series Light Curtain Mirror, 4 Beam(s), 300 mm Resolution

Subtotal (1 unit)*

$1,155.58

(exc. GST)

$1,271.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,155.58

*price indicative

RS Stock No.:
294-991
Mfr. Part No.:
SGSB4-300
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Light Curtain

Series

SGSB4

Beam Resolution

300mm

Component Type

Mirror

Safety Type

4

Standards/Approvals

IEC 61496, OSHA 29 CFR 1910.212, EN ISO 12100, ISO 13849-1, EC

Number of Beams

4

Protective Height

1.2m

Maximum Supply Voltage

24V

Height

56.9mm

Width

52mm

Length

980.5mm

Terminal Type

M12 Quick Disconnect

COO (Country of Origin):
HU
The Banner SSM Series Corner Mirrors are rear surface glass mirrors and rated at 85% efficiency. The total sensing range decreases by approximately 8% per mirror. With robust construction, two mounting brackets and hardware included.

Robust for heavy duty applications

Extra wide for use with long range optical safety systems

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy