Banner SGSB4 Series Light Curtain Mirror, 4 Beam(s), 400 mm Resolution

Subtotal (1 unit)*

$1,322.56

(exc. GST)

$1,454.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,322.56

*price indicative

RS Stock No.:
294-992
Mfr. Part No.:
SGSB4-400
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Light Curtain

Series

SGSB4

Beam Resolution

400mm

Component Type

Mirror

Safety Type

4

Standards/Approvals

ANSI B11.10, ANSI B11.15, ISO 13851, ANSI B11.16, ANSI B11.2, EN ISO 12100, IEC 62046, ANSI B11.6, ISO 14119, ANSI B11.1, ANSI/RIA R15.06, ANSI B11.20, IEC 60947-1, ISO 13849-1, ANSI B11.17, ISO 12100, ANSI B11.5, IEC 60947-5-5, ANSI/PMMI B155.1, ANSI B11.4, OSHA 29 CFR 1910.217, ANSI B11.12, OSHA 29 CFR 1910.147, IEC 60529, ANSI B11.0, EN ISO 13849-1:2015, ISO 13850, EN 13855, ANSI B11.9, ANSI B11.8, NFPA 79, OSHA 29 CFR 1910.212, ISO 3691-4, ANSI B11.7, IEC 61508, ANSI B11.14, ANSI B11.22, ANSI B11.19, EN 60204-1, IEC 60947-5-1, ANSI B11.18, IEC 61496, IEC 62061, ANSI B11.11, ANSI B11.23, ANSI B11.3, ANSI B11.13, ANSI B11.21, ISO 13857, ANSI B11.24

Number of Beams

4

Protective Height

1.2m

Maximum Supply Voltage

24V

Maximum Response Time

12ms

Length

980.5mm

Width

52mm

Height

56.9mm

Terminal Type

M12 Quick Disconnect

COO (Country of Origin):
HU
The Banner SSM Series Corner Mirrors are rear surface glass mirrors and rated at 85% efficiency. The total sensing range decreases by approximately 8% per mirror. With robust construction, two mounting brackets and hardware included.

Robust for heavy duty applications

Extra wide for use with long range optical safety systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy