Radium FXZA4380 Power Supply Extension Cable for LED Strip, 2 m
- RS Stock No.:
- 707-274
- Mfr. Part No.:
- FXZA4380
- Brand:
- Radium
Subtotal (1 unit)*
$10.11
(exc. GST)
$11.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.11 |
*price indicative
- RS Stock No.:
- 707-274
- Mfr. Part No.:
- FXZA4380
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Extension Cable | |
| Cable Function | Power Supply | |
| For Use With | LED Strip | |
| Cable Length | 2m | |
| Standards/Approvals | IEC | |
| Number of Conductors | 2 | |
| Sheath Colour | Black, Red | |
| Cable Type | Connector | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Extension Cable | ||
Cable Function Power Supply | ||
For Use With LED Strip | ||
Cable Length 2m | ||
Standards/Approvals IEC | ||
Number of Conductors 2 | ||
Sheath Colour Black, Red | ||
Cable Type Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Cable Extension 2pin 2m is an essential accessory designed for reliable connection between LED strips. This practical extension cable provides a seamless solution for extending your LED installations, ensuring flexibility in positioning while maintaining a secure electrical connection. With a robust build tailored for outdoor and indoor use, this cable effectively supports a maximum voltage of 24 V, making it Ideal for a variety of lighting applications. Its multicoloured design adds a touch of versatility, perfect for different installation needs. The product promises effectiveness paired with user-friendly features, including a lightweight construction, making it easy to handle and install.
Supports a maximum voltage of 24 V for reliable performance
Designed with two wires for enhanced connectivity options
Multicoloured design caters to various aesthetic preferences
Lightweight construction ensures easy handling and installation
IP20 rating provides protection against standard indoor conditions
Appropriate for connecting white LED strips, Ideal for diverse lighting setups
Manufactured by radium, ensuring high-quality standards and durability
Related links
- Radium FXZA4382 Power Supply Extension Cable for LED Strip, 2 m
- StarTech.com Extension Cable for use with Power Supply
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Intelligent LED Solutions 24V dc Blue Red 2 m Length
- Radium FXZA4511 Joiner Connector Cable Connecting Bridge for LED Strip, 50 mm
- Radium FXZA4510 Joiner Connector Cable Connecting Bridge for LED Strip, 50 mm
