Cynergy3 SSF22 Series Level Switch Float Switch, 500 mA, 300 V dc, 10 bar
- RS Stock No.:
- 780-0179
- Distrelec Article No.:
- 304-01-706
- Mfr. Part No.:
- SSF22X100-M12X1
- Brand:
- Cynergy3
Subtotal (1 unit)*
$185.64
(exc. GST)
$204.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.64 |
*price indicative
- RS Stock No.:
- 780-0179
- Distrelec Article No.:
- 304-01-706
- Mfr. Part No.:
- SSF22X100-M12X1
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Device Type | Level Switch | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF22 | |
| Thread Size | M12 x 1 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Device Type Level Switch | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF22 | ||
Thread Size M12 x 1 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Level Switch, M12 - SSF22 Series - SSF22X100-M12X1
Stop dangerous overflow in your liquid tank with this level switch from Sensata Cynergy3. It uses a sensor to monitor changing levels of liquid in your container. It also notifies you when low levels are reached, so you can use it when emptying as well as filling tanks. The switch flicks position when the sensor that floats on the surface of the liquid detects rising or falling levels. Its a vertical switch that can be installed on the top or bottom of tanks where there's no side access.
Features & Benefits
• Stainless-steel 316L body material is strong and resistant to heat and corrosion for increased durability
• Compact design means you can install it in small spaces
• Wide operating temperature range of -20°C to +120°C makes it suitable for use in tough conditions
How do I install this switch?
This switch has a 1/8" British Standard Pipe (BSP) thread that allows you to install it internally. Its best used with tanks that have ready access to the inside. You can reverse the switch action to suit the tank in use by removing the float from the stem, inverting it and then refitting it.
Related links
- Sensata / Cynergy3 SSF22 Series Level Switch Float Switch Housing Stainless Steel
- Sensata / Cynergy3 SSF22 Series Vertical Float Switch NO/NC 300 V dc dc Max
- Flowline Switch-Tek Series Buoyancy Level Switch Float Switch Housing Polypropylene
- Sensata / Cynergy3 RSF70 Series Float Level Switch Housing Polyphenylene Sulphide
- SICK LFV230 Series Vibrating Level Switch Vibrating Level Switch Threaded Housing Stainless
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch Vertical
- Siemens SITRANS LVS100 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing Stainless
- RS PRO PLS Series Float Switch Level Sensor Housing Stainless Steel
