Cynergy3 ILS Series Pressure Level Transmitter, 28 mA, 32 V dc, 50 bar

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,672.34

(exc. GST)

$1,839.57

(inc. GST)

RS Stock No.:
869-7630
Mfr. Part No.:
ILS-G0500-007
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Device Type

Pressure

Product Type

Level Transmitter

Mount Type

Cable

Housing Material

Stainless Steel

Cable Length

7m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum DC Voltage

32V dc

Maximum Current

28mA

Maximum Pressure

50bar

Gasket Material

Viton

Standards/Approvals

CE Certified

Series

ILS

Hazardous Area Certification

No

Sensata Cynergy3 Pressure Level Transmitter, 7m Cable, 50 Bar - ILS Series - ILS-G0500-007


This pressure level transmitter from the Sensata Cynergy3 range provides you with continuous measurement of your system's liquid levels. It has a piezoresistive sensor that uses changes in electrical resistance to measure pressure levels and produce precise readings. The readings are transmitted along the cable that suspends the transmitter in the liquid and are transferred to your control display unit for greater ease of use. You can use this transmitter in low-density liquid applications such as water wells, reservoirs and rivers.

Features & Benefits


• Stainless steel body material is resistant to corrosion for long-lasting use in harsh environments

• Accuracy level of

How long is the cable provided with this transmitter?


This transmitter's cable measures 7m long to provide you with an extended reach into your liquid container.

Can this level transmitter withstand harsh temperatures?


Yes, this level transmitter has a broad operating temperature range of -20°C to +60°C for use with hot or cold liquids.

ILS Submersible Level Transmitter


Submersible level sensors are a simple way of measuring the level of liquids such as water, oils and non-aggressive chemicals. Typical applications include monitoring river levels, reservoirs, tank level, borehole levels and environmental monitoring. Submersible hydrostatic level sensors provide stable, reliable and repeatable measurements in situations when other level sensing technologies are impractical or not accurate enough. These sensors use piezo-resistive technology and a microprocessor based amplifier removing the need for adjustments and maintaining accurate and dependable readings. Supplied with traceable serial number and calibration certificate.

Accuracy <0.1% FS

1mWG to 100mWG pressure range

Stainless Steel Casing

Reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy