Siemens XRS-5 Series Ultrasonic Level Ultrasonic, ATEX-Rated
- RS Stock No.:
- 804-4140
- Mfr. Part No.:
- 7ML1106-2BA200A
- Brand:
- Siemens
Subtotal (1 unit)*
$1,676.49
(exc. GST)
$1,844.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,676.49 |
*price indicative
- RS Stock No.:
- 804-4140
- Mfr. Part No.:
- 7ML1106-2BA200A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Ultrasonic | |
| Device Type | Ultrasonic | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CSA, CE, RoHS | |
| Series | XRS-5 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Ultrasonic | ||
Device Type Ultrasonic | ||
Cable Length 10m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CSA, CE, RoHS | ||
Series XRS-5 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
Siemens Ultrasonic Level Transducer, 10m Cable, 0.3 to 8m Measuring Range - XRS-5 Series - 7ML1106-2BA200A
Measure the level of liquids and slurries in a tank using this ultrasonic level transducer from Siemens. It works by emitting ultrasonic sound pulses that bounce off the surface of the liquid. By measuring the time the pulses take to reach the surface and return to the sensor, it determines the level. The PVDF (polyvinylidene fluoride) copolymer enclosure and CSM (chlorosulfonated polyethylene) rubber face are resistant to chemicals, methane and saltwater, making this transducer safe for wastewater installations. Thanks to its beam angle of just 10°, it fits easily into narrow wet wells. The unit comes with a 10m cable for convenient long-range measurement.
• Broad operating temperature range between -20°C and +65°C to withstand demanding environments
• Cable is shielded to prevent signal interference
• Measuring range of 0.3 to 8m for versatile operation
What environmental factors do I need to consider when using this transducer?
Multiple external factors ranging from temperature, turbulence, pressure and moisture can affect the transducer's readings. It's advisable to take these aspects into consideration to ensure you get an accurate measurement. This transducer already has an integral temperature sensor to regulate fluctuations in heat.
Related links
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor IECEx Housing Polybutylene
- Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX-Rated Housing
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX Housing Polybutylene
- Siemens Echomax Series Vibrating Rod Level Ultrasonic ATEX-Rated, Housing Polyvinylidene Fluoride
