Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor, 3 bar, ATEX-Rated

Subtotal (1 unit)*

$3,701.99

(exc. GST)

$4,072.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,701.99

*price indicative

RS Stock No.:
287-1735
Mfr. Part No.:
FMU41-ANB2A2
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Ultrasonic Level Measurement

Product Type

Ultrasonic Level Sensor

Mount Type

Flange

Housing Material

Polyvinylidene Fluoride

Cable Length

20m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum Pressure

3bar

Standards/Approvals

CSA, ATEX, FM, INMETRO, NEPSI, TIIS

Hazardous Area Certification

ATEX

Series

Prosonic M FMU41

COO (Country of Origin):
DE
The ENDRESS+HAUSER Ultrasonic level sensor is a cost-effective device designed for sophisticated level measurement in liquids and bulk solids for up to 8m. It utilizes ultrasonic measurement technology to provide accurate and reliable results. The compact transmitter can be used in a variety of applications, including open channels, storage tanks, agitators, and conveyor belts. With its two-wire or four-wire configuration, it offers continuous non-contact level and flow measurement. The Prosonic FMU41 features a menu-guided on-site operation with a four-line plain text display, allowing for quick and simple commissioning. Its hermetically sealed and potted sensor, made of chemically resistant PVDF, ensures longevity and durability. Additionally, it offers a linearization function for conversion of the measured value into any unit of length, volume, or flow rate.

Utilizes ultrasonic measurement technology for accurate and reliable results

Compact transmitter design for easy installation and operation

Two-wire or four-wire configuration for continuous non-contact level and flow measurement

Menu-guided on-site operation with a four-line plain text display for quick and simple commissioning

Hermetically sealed and potted sensor made of chemically resistant PVDF for longevity and durability

Linearization function for conversion of the measured value into any unit of length, volume, or flow rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy