Siemens Echomax Series Vibrating Rod Level Ultrasonic, ATEX-Rated
- RS Stock No.:
- 804-4121
- Mfr. Part No.:
- 7ML1100-1BA30
- Brand:
- Siemens
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,739.88
(exc. GST)
$1,913.87
(inc. GST)
- RS Stock No.:
- 804-4121
- Mfr. Part No.:
- 7ML1100-1BA30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Ultrasonic | |
| Device Type | Vibrating Rod | |
| Mount Type | Flange | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 73°C | |
| Standards/Approvals | CSA, CE | |
| Hazardous Area Certification | ATEX | |
| Series | Echomax | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Ultrasonic | ||
Device Type Vibrating Rod | ||
Mount Type Flange | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 73°C | ||
Standards/Approvals CSA, CE | ||
Hazardous Area Certification ATEX | ||
Series Echomax | ||
- COO (Country of Origin):
- CA
Echomax Ultrasonic Level Transducer
Siemens ST-H Ultrasonic transducers are designed for use in harsh and corrosive environments. A slimline design enables mounting into a 2 inch standpipe and a IP68 enlcosure is offers protection against dust, vibration, flooding and hhigh temperatures. ST-H liquid level transducers use Siemens sonic intelligence (when used in conjunction with a Siemens transceiver) to provide accurate results without interference. Suitable for use with chemical storage and liquid tanks.
IP68 ETFE enclosure
Submergence detection
44 kHz frequency (30 kHz XPS-30)
12° Beam angle
Measuring range 0.3m to 10m
Internal temperature compensation
Self cleaning
Suitable for tough and corrosive environments
Suitable for use indoors and outdoors
Note
When installing into a chemical process check compatibility of ETFE to process.
- RS Stock No. 0676766
- Mfr. Part No. 7ML1100-1BA30
Each
$1,739.88
- RS Stock No. 8044124
- Mfr. Part No. 7ML1100-0BA20
Each
$1,809.22
- RS Stock No. 8044130
- Mfr. Part No. 7ML1115-0CA30
Each
$2,678.00
- RS Stock No. 8044137
- Mfr. Part No. 7ML1115-3CA30
Each
$1,334.95
Related links
- Siemens Echomax Series Vibrating Rod Level Ultrasonic ATEX-Rated, Housing Polyvinylidene Fluoride
- Siemens Echomax Series Vibrating Rod Level Ultrasonic ATEX-Rated
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX-Rated Housing
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX Polytetrafluoroethylene, Housing
- RS PRO PVDF Series Ultrasonic Level Sensor IP67 Housing Polyvinylidene Fluoride
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Vega VEGASWING 61 Series Vibrating Rod Level Switch Horizontal Housing Plastic
- RS PRO NU Series Ultrasonic Level Sensor Housing Polyvinylidene fluoride/Polyvinyl Chloride









