Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor, 28 V dc, 2.5 bar,
- RS Stock No.:
- 287-1737
- Mfr. Part No.:
- FMU42-APB2A22A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$5,406.40
(exc. GST)
$5,947.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,406.40 |
*price indicative
- RS Stock No.:
- 287-1737
- Mfr. Part No.:
- FMU42-APB2A22A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic Level Measurement | |
| Mount Type | Flange | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 28V dc | |
| Maximum Pressure | 2.5bar | |
| Standards/Approvals | INMETRO, FM, CSA, NEPSI, ATEX | |
| Hazardous Area Certification | ATEX | |
| Series | Prosonic M FMU42 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic Level Measurement | ||
Mount Type Flange | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 20m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 28V dc | ||
Maximum Pressure 2.5bar | ||
Standards/Approvals INMETRO, FM, CSA, NEPSI, ATEX | ||
Hazardous Area Certification ATEX | ||
Series Prosonic M FMU42 | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Ultrasonic level sensor is a cost-effective device that provides sophisticated level measurement in liquids and bulk solids for up to 10m. The FMU42 is designed for non-contact level measurement in fluids, pastes, and coarse bulk materials, making it versatile for various applications. It features a two-wire or four-wire compact transmitter that is easy to install and operate. The device can be used in applications with storage tanks, agitators, stockpiles, conveyor belts, open channels, or weirs. It also offers a linearization function for conversion of the measured value into any unit of length, volume, or flow rate. The Prosonic FMU42 is a reliable and robust solution for accurate level measurement in industrial processes.
Ultrasonic measurement technology with time-of-flight principle
High accuracy of +/- 4 mm or +/- 0.2% of the set measuring range
Two-wire or four-wire compact transmitter for easy installation
Suitable for non-contact level measurement in liquids, pastes, and coarse bulk materials
Versatile application in storage tanks, agitators, stockpiles, conveyor belts, open channels, or weirs
Linearization function for conversion of measured value into desired units
Reliable and robust solution for accurate level measurement in industrial processes
Related links
- Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor IECEx Housing Polybutylene
- Endress+Hauser Prosonic Series Ultrasonic Level Sensor ATEX-Rated, Housing Ethylene Propylene Diene Monomer
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX Housing Polybutylene
- Endress+Hauser FMU30 Series Ultrasonic Ultrasonic Level Sensor ATEX Housing Polybutylene
