SICK LFP Cubic Series Guided Radar Level Sensor, 100 mA, 30 V dc, 10 bar

Subtotal (1 unit)*

$1,092.41

(exc. GST)

$1,201.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,092.41

*price indicative

RS Stock No.:
794-3392
Mfr. Part No.:
LFP2000-A4NMB
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Level Sensor

Device Type

Guided Radar

Mount Type

Vertical

Housing Material

PBT

Cable Length

1m

Minimum Operating Temperature

-20°C

Interface Type

IO-Link

Maximum Operating Temperature

60°C

Maximum DC Voltage

30V dc

Maximum Current

100mA

Maximum Pressure

10bar

Gasket Material

Polytetrafluoroethylene

Standards/Approvals

cULus

Series

LFP Cubic

Hazardous Area Certification

No

COO (Country of Origin):
DE

SICK LFP Cubic Series Level Sensor, 1m Cable Length, Vertical Mount Type - LFP2000-A4NMB


This level sensor is a guided radar device designed for vertical mounting to monitor liquid levels in industrial environments. It connects via IO-Link for digital communication and is housed in a Durable plastic PBT enclosure with a polytetrafluoroethylene gasket to resist contact with process media. The unit operates across a wide temperature range and withstands moderate process pressures, making it suitable for integration into automated measurement and control systems.

Features and Benefits:


• IO-Link Interface enables seamless digital integration and diagnostics
• Guided radar principle provides dependable level detection performance
• Operating range from -20°C to +60°C supports varied plant conditions
• Pressure tolerance up to 10 bar allows use in pressurised vessels
• Low current consumption at 100mA reduces load on supply circuits
• Supplied with a 1m cable for immediate connection to control hardware

Applications


• Suitable for tank level monitoring in automation systems
• Ideal for use in electrical control panels requiring digital sensors
• Used with process vessels operating under moderate pressure
• Can be used for liquid level feedback to PLCs via IO-Link
• Suitable for retrofitting Compact measurement points in machinery

What electrical supply limitations should I consider?


The sensor is rated for a maximum DC voltage of 30V and draws up to 100mA during operation, so ensure your supply and wiring meet these limits.

How should the sensor be installed in relation to Vessel orientation?


It is designed for vertical mounting

install perpendicular to the liquid surface for accurate guided radar measurements.

What approvals support installation in industrial sites?


The unit carries cULus approval, indicating conformity with applicable North American safety standards for electrical equipment.

Which materials contact the process medium?


The sealing is MADE from polytetrafluoroethylene and the outer enclosure is plastic PBT, providing chemical compatibility and protection for internal components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy