Flowline EchoWave Series Guided Radar Level Sensor Level Radar, 20 mA, 30 V dc, 17 bar

Subtotal (1 unit)*

$4,769.41

(exc. GST)

$5,246.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,769.41

*price indicative

RS Stock No.:
124-0119
Mfr. Part No.:
LG11-2003-01
Brand:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Product Type

Level Radar

Device Type

Guided Radar Level Sensor

Mount Type

Vertical

Housing Material

Aluminium

Cable Length

5.5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

17bar

Standards/Approvals

cCSAus, CE, CRN, NEMA 4, NRTL

Hazardous Area Certification

No

Series

EchoWave

COO (Country of Origin):
US

Flowline LG10/11 Guided Wave Radar


Echowave guided level radar transmitter are suitable for measuring ranges up to 5.5 m and are available with either a rod, coaxial or cable probe. These guided wave radar output a 4-20mA signal and are easy to set up using Flowlines free Webcal software.

Features and Benefits


Stainless steel probe

NEMA 4 rated enclosure

Easy to set up using free Webcal software

Built in fail safe fault monitoring

4” Dead band enables whole take to be used

Selectable signal outputs

Readings unaffected by vapour, vacuum, condensation, high pressure or temperatures

Recognises false echo return signals and rejects

Available with a rod, cable or coaxial probe type

Applications


LG10 and LG11 ultra guided radars have been designed for use with various systems including bulk storage vessels, day tanks, process tanks machine tanks and waste sump applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy